Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bulgin PX0767/S Buccaneer Flange Mounting Socket 6 Pole

Extended range
Order Code:  

23-2596

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: PX0767/S Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
25+ £10.67

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 6 monthsContact us for lead times
Available to back orderPlease contact us for lead time

Industry standard IP68 rated threaded circular flange mounting socket with 6 poles from Bulgin.


  • Colour: black
  • Rated 250V, 3A
  • Cable diameter 8mm
  • Housing resistant to dust, oil and salt water for use in hostile environments
  • UL, CSA, VDE and Lloyds Ship Register approved
Colour Black
Contact Termination Screw
Type Standard Buccaneer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot