Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Bulgin PX0769/P Buccaneer Flange Mounting Plug Nine Pole
Image Representative of Range

Bulgin PX0769/P Buccaneer Flange Mounting Plug Nine Pole

Extended range
Order Code:  

23-2590

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: PX0769/P Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
25+ £7.42

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 6 monthsContact us for lead times
Available to back orderPlease contact us for lead time

Industry standard IP68 rated threaded circular flange mounting plug with 9 poles from Bulgin.


  • Colour: black
  • Rated 150V, 5A
  • Cable diameter 8mm
  • Housing resistant to dust, oil and salt water for use in hostile environments
  • UL, CSA, VDE and Lloyds Ship Register approved
Colour Black
Contact Termination Crimp
Type Standard Buccaneer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot