Bulgin Vandal Resistant Pushbutton SPST 250V 5A 25.8mm IP66

Bulgin Brand: Bulgin
<p>The <strong>ESKA Bulgin</strong> comprehensive range of destruction-proof pushbuttons are manufactured from stainless steel and particularly resistant to wear, corrosion and the tough conditions encountered in access and control installations. The pushbuttons can be fixed to the front or rear of the front-panel. Depending on the model, the buttons are flush, domed or protruding flat and supplied with illuminated point or ring displays. Models are also available with protection to IP66 and IP68 or chrome-plated for interior use.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type Action Contact Configuration Illumination Colour(s) Illumination Type Max. Current
Bulgin MP0038 Vandal Resistant Pushbutton Flush SPST 250V 5A 25.8mm IP66
Bulgin MP0038 Vandal Resistant Pushbutton Flush SPST 250V 5A 25.8mm IP66
Standard range
Order code: 51-5039
MPN: MP0038

65 in stock, despatched same dayAdditional quantity lead time 4 months
3+ £31.29
10+ £28.94
Push-button Off / (on) SPST N/A N/A 5A
Bulgin MP0038/2 Vandal Resistant Pushbutton Raised SPST 250V 5A 25.8mm IP66
Bulgin MP0038/2 Vandal Resistant Pushbutton Raised SPST 250V 5A 25.8mm IP66
Standard range
Order code: 51-5040
MPN: MP0038/2

Order in multiples of 3


Available to back orderBack-order availability date - 15/03/2025
3+ £41.69
Push-button Off / (on) SPST N/A N/A 5A
Order code51-503951-5040
ConnectionSolder lugsSolder lugs
TypeMP0038MP0038/2
DimensionsØ27.8 x 25.2mmØ27.8 x 28.2mm
Front panel thicknessMax. 3.5mmMax. 4mm
FunctionsMaintained-MomentaryMaintained-Momentary
Installation diameter25.8mm25.8mm
Protection typeIP66 (front bezel sealed)IP66 (front bezel sealed)
SpecificationFlush mountingProud mounting
Switch positionSPST, Off-OnSPST, Off-On
Switching current5A5A
Switching voltage250V AC250V AC


Trustpilot