Christmas Opening Hours and Delivery Dates here

Bulldog 0246187280 Aluminium Hay Rake

Order Code:

95-3033

Brand: Bulldog MPN: 0246187280 EAN-13: 5013693016826
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £50.00 £39.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working daysBack-order availability date - 03/01/2026

This aluminium hay rake from Bulldog's Premier range is similar to a wood hay rake except the working end of the tool is all metal for strength. This makes it ideal for tougher use. The rake has large spaced teeth, which help to collect the hay in economical quantities. It is perfect for hay raking, shaping and levelling newly dug beds, collecting grass clippings and raking up leaves. The rounded metal teeth skim along the ground without snagging or digging in.

The BUL02461 aluminium hay rake has the following specifications:
Handle length: 1620mm (72in)
Head width: 685mm (27in)
Number of teeth: 18


Type Rake

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot