Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £13.86 | £9.79 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Bulldog Floor Scraper has a flexible blade made from hardened spring steel, and tubular steel handle. It is perfect for cleaning the floors of barns, garages and patios, and will clear debris and rubbish with ease. It is ideal for removing oil or compacted material, such as mud.
Blades can be replaced.
The BUL1190 Premier Floor Scraper has the following specifications:
Handle length: 1220mm (48in)
Head width: 203mm (8in)
Blade part number: 1911
Type | Scraper |
---|
To use this facility please Sign In.
Sign In