Bulldog 5600012820 Premier Wooden Handle Garden Spade

Standard range
Order Code:

95-3087

Brand: Bulldog MPN: 5600012820 EAN-13: 5013693010213
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bulldog Premier Garden Spade has a traditional style and is solid forged from one piece to give strength and durability in the garden. It has an ash handle for strength and durability, with a wooden D-grip.

Bulldog's Premier range are high quality tools, for professionals and those who want the ultimate in quality and strength.

Forged in Britain

Handle Length: 711mm (28in).
Head Size: 290 x 190mm (11.5 x 7.5in).


Type Digging

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot