Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

BUNKER® 33196 Modular Back Panel Pegboard 602 x 24 x 1081mm Black

Order Code:  

92-2659

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 33196 Copy to clipboard EAN-13: 5059482021251
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £56.33

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
82 available to back orderBack-order availability date - 03/08/2024

This Draper BUNKER® 33196 Back Panel Pegboard is ideal for storing tools within arms reach without the need for more cupboard space.

The pegboard has a convenient hole cut out in one corner for streamlined cable management. A textured matt black finish, combined with industrial powder coating helps to protect the panel from scratches and corrosion.

Suitable for use individually, or in conjunction with the modular storage options within the Draper BUNKER range.


  • Constructed from high-quality materials
  • Convenient tool storage solution
  • Connects BUNKER wall and floor cabinets
  • Pre-cut hole for Cable management
  • Manufacturer 10-year warranty


Depth 24mm
Height 1081mm
Lifetime Warranty No
Material Steel
Type Pegboard
Width 602mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review