Christmas Opening Hours and Delivery Dates here

Burg Wächter 2471 Padlock Brass 30.80mm Combination 3-Digit Robust Design

Order Code:

08-6767

Brand: Burg Wächter MPN: 2471 EAN-13: 4003482024713
Qty Unit Price (Ex VAT)
1+ £11.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
63 available to back orderBack-order availability date - 13/01/2026

The Burg Wächter 2471 Padlock is a brass combination lock known for its robust theft protection. With a diameter of 30.80 mm, this padlock is ideal for securing lockers, gates, and toolboxes. Its durable design makes it suitable for both indoor and outdoor use.
Type Padlock
Body Width 30.80mm
Material Brass
Colour Brass
Dimensions (L x W x H) 15.80 x 30.80 x 75 mm
Height 75mm
Length 15.80mm
Locking Mechanism Combination

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot