Christmas Opening Hours and Delivery Dates here

Burg Wächter 2620 Spiral Cable Lock Black Combination Code Theft Protection

Order Code:

08-6769

Brand: Burg Wächter MPN: 2620 EAN-13: 4003482026205
Qty Unit Price (Ex VAT)
1+ £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
84 available to back orderBack-order availability date - 04/02/2026

Burg Wächter's 1230 C 120 Spiral cable lock features a durable combination lock for reliable security. Its spiral design offers convenient portability and efficient bicycle theft protection. Ideal for cyclists, the lock provides peace of mind by securing bicycles in public spaces.
Type Spiral cable lock
Length 1200mm
Colour Black
Dim (L x W x H) 1200 x 8.00 x 72 mm
Height 72mm
Shutter type Combination lock
Width 8.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot