Christmas Opening Hours and Delivery Dates here

Burg Wächter 29961 CASTLE GUARD Padlock Set 20mm Brass Keyed Alike 2Pieces

Order Code:

08-6788

Brand: Burg Wächter MPN: 29961 EAN-13: 4003482299616
Qty Unit Price (Ex VAT)
1+ £13.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 14/01/2026

The Burg Wächter 29961 padlock is a brass key lock providing theft protection with a 20.00 mm shackle. This keyed-alike padlock is ideal for securing lockers, gates, and storage units. The DUO 400 E HB 20 26 SB model ensures consistent and reliable security in various applications.
Type Padlock
Body Width 20.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 9.10 x 20.00 x 50.60 mm
Height 50.60mm
Length 9.10mm
Locking Mechanism Key

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot