Christmas Opening Hours and Delivery Dates here

Burg Wächter 35810 FAVOR S7 E Safe Solid Body Electronic Lock Keys Included

Order Code:

08-6839

Brand: Burg Wächter MPN: 35810 EAN-13: 4003482358108
Qty Unit Price (Ex VAT)
1+ £125.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 03/02/2026

The Burg Wächter 35810 is a flush mounted strongbox designed for theft protection. This strongbox features a combination lock and is ideal for securely storing valuables at home or in the office. Its robust construction and discreet wall installation make it a reliable choice for safeguarding important items.
Type Theft protection strongbox
Height 415mm
Width 310mm
Colour Black
Depth 350mm
Dimensions (W x H x D) 310 x 415 x 350 mm
Franking Ships via parcel delivery company
Inside height 412mm
Inside Width 307mm
Internal depth 305mm
Lock type Combination
Mounting Type Wall
Number of Shelves 2
Power supply (LOV) battery-powered

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot