Christmas Opening Hours and Delivery Dates here

Burg Wächter 36141 PADLOCK DUO 770 20 4 Keys Keyed-Alike Aluminium

Order Code:

08-6850

Brand: Burg Wächter MPN: 36141 EAN-13: 4003482361412
Qty Unit Price (Ex VAT)
1+ £8.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 14/01/2026

The Burg Wächter 36141 Padlock features a 20.90 mm size and is constructed from aluminium, providing robust theft protection. This keyed-alike padlock is ideal for securing luggage, lockers, and storage units. The set includes two padlocks, allowing for versatile use in various applications.
Type Padlock
Body Width 20.90mm
Material Aluminium
Colour Aluminium
Dimensions (L x W x H) 9.70 x 20.90 x 50 mm
Height 50mm
Length 9.70mm
Locking Mechanism Key

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot