Busch Jost 8452400.0000.00000 2/2-Way Air Controlled Valve G1 Stainless Steel

Order Code:

63-5448

Brand: Busch Jost MPN: 8452400000000000 EAN-13: 4016138514506
  • Country of Origin:

Discontinued


A stainless steel bodied 2/2-way air controlled seat valve from Busch Jost's 84520 series. The normally closed valve is operated by means of neutral gases.


  • Stainless steel body
  • Port size G1
  • Operation via netral gases
  • Normally closed
  • Can be easily rebuilt into normally-open or double-acting without tools
  • Optical position indicator
  • Damped closing
  • Suitable for contaminated flow fluid
  • Suitable for vacuum up to 90%
  • High flow rate
  • Busch Jost type 8452400.0000.00000
Type Air controlled valve
Operating Voltage N/A
Port Size G1
Ports/positions 2/2
Valve configuration Normally closed

Reviews


Be the first to submit a review

Trustpilot