Bussmann C10G32 32A GG 500Vac 10x38mm Cylindrical Fuse

Order Code:

66-0445

Brand: Eaton Bussmann MPN: C10G32 EAN-13: 5027590493529

Discontinued


A 32A Class gG cylindrical fuse suitable for industrial applications.
  • Cylindrical fuse links
  • Dimensions Ø10 x 38mm
  • Compact design
  • Tool free installation
  • Low temperature rise
Current Rating 32A
Diameter 10mm
Fuse Type gG
Length 38mm
Nominal Voltage 500V

Reviews


Be the first to submit a review

Trustpilot