Bussmann C180-5A 5A 240VAC BS1362 Fast Acting Plug Top Fuse

Order Code:

26-0429

Brand: Eaton Bussmann MPN: C180-5A

Discontinued


A standard UK plug-top fuse conforming to BS1362.


  • Current rating 5A
  • Fits BS1363 standard UK 13A plugs
  • 6.35 x 25.4mm (¼ x 1 inch)
  • Complies with BS1362, IEC 269-3A
  • Bussmann type C180-5A
Current Rating 5A
Diameter 6.35mm
Fuse Type Mains
Length 25.4mm
Voltage Rating 240V

Reviews


Be the first to submit a review

Trustpilot