Christmas Opening Hours and Delivery Dates here

Bussmann C180-7A 7A 240VAC BS1362 Fast Acting Plug Top Fuse

Order Code:

26-0430

Brand: Eaton Bussmann MPN: C180-7A

Discontinued


A standard UK plug-top fuse conforming to BS1362.


  • Current rating 7A
  • Fits BS1363 standard UK 13A plugs
  • 6.35 x 25.4mm (¼ x 1 inch)
  • Complies with BS1362, IEC 269-3A
  • Bussmann type C180-7A
Current Rating 7A
Voltage Rating 240V
Length 25.4mm
Diameter 6.35mm
Fuse Speed Mains

You may also like


Trustpilot