Bussmann CM20F 20A 690Vac HRC Black Fuse Holder

Order Code:

66-0467

Brand: Eaton Bussmann MPN: CM20F EAN-13: 5027590497428

Discontinued


This 20A fuse holder from the Camaster series is designed for use with British Standard fuse links.
  • Black
  • Front connected
  • Voltage rating 690V
  • HRC
  • IEC 60269
Type 20A HRC Fuse holder
Dimensions 93.5 x 61.4 x 26mm
Mounting Type Panel mount

Reviews


Be the first to submit a review

Trustpilot