Bussmann FWP-40A14FA 690V/700V, 40A, High Speed Fuse

Image Representative of Range

Bussmann FWP-40A14FA 690V/700V, 40A, High Speed Fuse

Extended range
Order Code:

64-3060

Brand: Eaton Bussmann MPN: FWP-40A14FA EAN-13: 2050002420960
  • Quickly find another product in this range by Current Rating:

    10A 20A 32A 40A 50A
Qty Unit Price (Ex VAT)
1+ £19.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

This high speed fuse from Bussmann has been designed with excellent cycling capability and DC performance. The fuse also offers low arc voltage and low energy let-through (I2t), plus low watts loss in a compact size.

  • Used with finger-safe holders/blocks
  • Fuse features: ferrule
  • Fuse layout: without indicating striker
  • Nominal current: 40A
  • Nominal voltage: 690V AC
  • Release characteristics: Very quick acting -FF-
  • Length: 51mm
  • Diameter: 14mm
  • Manufacturer's part FWP-40A14FA
Current Rating 40A
Diameter 14mm
Fuse Type High speed
Length 51mm
Material N/A
Nominal voltage 690V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot