Bussmann KTK-15 15A 600Vac Fast Acting Limitron Series Fuse

Order Code:

66-0459

Brand: Eaton Bussmann MPN: KTK-15 EAN-13: 5027590063494

Discontinued


This 15A supplemental fuse is fast-acting for resistive loads. The fuse has a melamine tube with nickel plated brass end caps and features a 600V voltage rating. Suitable for control circuits, lighting circuit protection, meter circuits, etc.
  • High interrupt rating
  • Ø10.3 x 38.1mm
  • UL Listed
Current Rating 15A
Diameter 10.3mm
Fuse Type Fast acting
Length 38.1mm
Material Melamine
Nominal voltage 600V

Reviews


Be the first to submit a review

Trustpilot