Bussmann NSD32 32A 550VAC BS88 Blade Tag F1 British Standard Fuse

Order Code:

66-0415

Brand: Eaton Bussmann MPN: NSD32 EAN-13: 5027590504881

Discontinued


A 32A BS F1 size fuse with offset blade tags. The fuse is designed for general industrial applications, e.g. protection for power distribution and cable protection, etc.
  • Cylindrical fuse link with offset blade tags
  • Good peak let-through current limitation
  • Breaking capacity 80kA
  • Ø13.8 x 59.5mm
  • 550V AC Rating
  • Power loss levels to within IEC 60269
  • BS88 Standard
Current Rating 32A
Diameter 13.8mm
Fuse Type gG
Length 59.5mm
Nominal Voltage 550V

Reviews


Be the first to submit a review

Trustpilot