Bussmann RS32H 32A Front Connected White Red Spot Fuse Holder

Order Code:

66-0492

Brand: Eaton Bussmann MPN: RS32HWH EAN-13: 5027590506939

Discontinued


A 32A industry standard red spot fuse holder with IP20 finger-safe protection. Designed for use with BS88 HRC industrial fuses. This white fuse holder has a front connection type.
  • Voltage rating 690V
  • Interrupt rating 80kA
  • Large, proven contact system
  • Antivibration feature
  • Perfect carrier contact alignment
  • Superior electrical contact
  • IP20 fully-shrouded terminals
  • Conductor insulation sleeves
  • Made from flame-retardant material
Type Red spot HRC fuse holder
Body Material Phenolic material
Dimensions 10.3.2 x 31.8 x 70mm
Mounting Type Front

Reviews


Be the first to submit a review

Trustpilot