Bussmann RS63P 63A Back Stud Black Red Spot Fuse Holder

Order Code:

66-0497

Brand: Eaton Bussmann MPN: RS63P EAN-13: 5027590507035

Discontinued


A 63A industry standard red spot fuse holder with IP20 finger-safe protection. Designed for use with BS88 HRC industrial fuses. This black fuse holder has a back stud connection type.
  • Voltage rating 690V
  • Interrupt rating 80kA
  • Large, proven contact system
  • Antivibration feature
  • Perfect carrier contact alignment
  • Superior electrical contact
  • IP20 fully-shrouded terminals
  • Conductor insulation sleeves
  • Made from flame-retardant material
Type Red spot HRC fuse holder
Body Material Phenolic material
Dimensions 109.5 x 35 x 159.4mm
Mounting Type Back stud

Reviews


Be the first to submit a review

Trustpilot