CK Tools T3767 Precision Snipe Nose Pliers 120mm |
|
|
T3767 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
30 available to back orderBack-order availability date - 04/02/2025
|
Snipe nose |
Standard |
120mm |
CK Tools T3769 Precision Snipe Nose Pliers 150mm |
|
|
T3769 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
20 available to back orderBack-order availability date - 04/02/2025
|
Snipe nose |
Standard |
150mm |
CK Tools T3770 Precision Flat Nose Pliers 120mm |
|
|
T3770 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
30 available to back orderBack-order availability date - 04/02/2025
|
Flat nose |
Standard |
120mm |
CK Tools T3771 Precision Round Nose Pliers 120mm |
|
|
T3771 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderBack order, lead time 5 weeks
|
Round nose |
Standard |
120mm |
CK Tools T3772 1 Precision Snipe Nose Pliers 120mm |
|
|
T3772 1 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
30 available to back orderBack-order availability date - 04/02/2025
|
Snipe nose |
PVC dipped |
120mm |
CK Tools T3777 Precision Snipe Nose Pliers 145mm |
|
|
T3777 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
30 available to back orderBack-order availability date - 04/02/2025
|
Snipe nose |
Standard |
145mm |
CK Tools T3783 Precision Needle Nose Pliers 145mm |
|
|
T3783 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
30 available to back orderBack-order availability date - 04/02/2025
|
Needle nose |
Standard |
145mm |
CK Tools T3789 Precision Flat Nose Plier 145mm |
|
|
T3789 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderBack order, lead time 14 days
|
Flat nose |
Standard |
145mm |
CK Tools T3796 5 Precision Wire Stripping Pliers 140mm |
|
|
T3796 5 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderBack-order availability date - 04/02/2025
|
Wire stripping pliers |
Standard |
140mm |