C R Clarke 1820, 482 x 432mm Vacuum Former

<p>The C R Clarke 1820 quickly, efficiently and consistently produces professional, high quality, high definition vacuum formings on a small to medium scale as required by model makers, development engineers and students.</p>
  • 482 x 432mm (19 x 17in.) aperture
  • 8mm (0.312in.) max. sheet thickness
  • 280mm (11in.) max. mould height
  • 4 individual heat zones
  • Heat resistant RTV silicone seals
  • Inverse wiring system gives precise control of heat emission
  • Digital timer with alarm
  • Blow release for easy release of formings
  • C R Clarke type 1820
Description Image Product MPN Pricing (Ex VAT) Buy Qty Max. Forming Aperture Max. Material Thickness Max. Mould Height Sheet Size
C R Clarke 1820 230V Vacuum Former
C R Clarke 1820 230V Vacuum Former
Extended range
1820 230V
1+ £8513.00

Available to back orderBack-order availability date - 08/04/2025
482 x 432mm 8mm 280mm 508 x 458mm
C R Clarke 1820R1 1820 Vacuum Former Reducing Plate - Half Size
C R Clarke 1820R1 1820 Vacuum Former Reducing Plate - Half Size
Extended range
1820R1
1+ £256.00

Available to back orderBack-order availability date - 08/04/2025
432 x 228mm 8mm 280mm N/A
C R Clarke 1820R2 1820 Vacuum Former Reducing Plate - Quarter Size
C R Clarke 1820R2 1820 Vacuum Former Reducing Plate - Quarter Size
Extended range
1820R2
1+ £256.00

Available to back orderBack-order availability date - 08/04/2025
228 x 216mm 8mm 280mm N/A
C R Clarke 1820K 1820 Vacuum Former Service Kit c/w Seals, Adhesives & Filters
C R Clarke 1820K 1820 Vacuum Former Service Kit c/w Seals, Adhesives & Filters
Extended range
1820K
1+ £103.00

Available to back orderBack-order availability date - 25/02/2025
N/A N/A N/A N/A
C R Clarke CA01 Toggle Clamp - Used on 1210, 725FLB, 750FLB, 1820, 750
C R Clarke CA01 Toggle Clamp - Used on 1210, 725FLB, 750FLB, 1820, 750
Extended range
CA01
1+ £29.00

Available to back orderBack-order availability date - 25/02/2025
Voltage220 to 240V AC, 50/60Hz
Max. current12.26 to 14.16A
Max. forming aperture482 x 432mm
Sheet size508 x 458mm
Maximum mould height280mm
Maximum material thickness6 to 8mm
Platen stroke305mm
VacuumVacuum (typical) 635mm Hg (-0.86 bar)
Individual heat control zones4
Heater systemCeramic
Dimensions1448 x 1181 x 870mm
Weight174kg


Trustpilot