Christmas Opening Hours and Delivery Dates here

C R Clarke 500 & 920 Hot Wire Strip Heaters

C R Clarke Brand: C R Clarke

The C R Clarke 500 and 920 hot wire strip heaters are designed to locally heat thermoplastic sheet materials of thicknesses between (typically) 0.5mm and 6.0mm to allow bending.

The machines operate by heating a thin (0.9mm) diameter resistance wire, located in a guard channel beneath the material to prevent accidental touching. The wire sits approximately 4mm below the material and there is no physical contact between the wire and the material. The heating wire is powered from a transformer and operates at approximately 10 Volts.

A calibrated scale on each side of the working area assists the user with both alignment and measurement of the bend position.

  • 500 or 920mm (20 or 36in.) working length
  • Folds 1 to 4mm (0.04 to 0.16in.) thick material
  • Single heat setting
  • Single wire capacity for tight accurate bends
  • Guarded hot wire for safety
Description Image Product Buy Pricing (Ex VAT) Type
C R Clarke 500 Hot Wire Strip Heater
C R Clarke 500 Hot Wire Strip Heater
Extended range
Order code: 34-8500
MPN: 500

Available to back orderBack-order availability date - 25/02/2026
1+ £461.67
Price per unit Ex VAT
Hot wire strip heater
C R Clarke 920 Hot Wire Strip Heater
C R Clarke 920 Hot Wire Strip Heater
Extended range
Order code: 34-8502
MPN: 920

Available to back orderBack-order availability date - 25/02/2026
1+ £683.97
Price per unit Ex VAT
Hot wire strip heater
Model500920
Input voltage230V AC230V AC
Input current0.32A0.6A
Power75W144W


Trustpilot