Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This white HDMI cable with short connector 5m from Cable Power has been specifically designed for easy installation and features a sleek aluminium headshell with white cable jacket. Equipped with 24k gold contacts for quality data output, the short connector is over 70% shorter than standard HDMI cables, therefore enabling very slim televisions or displays to sit flush with the wall.
Type | HDMI lead |
---|---|
Colour | White |
Connector A | HDMI male |
Connector B | HDMI male |
Length | 5m |
Number of A Connectors | 1 |
Number of B Connectors | 1 |
Version | High speed with Ethernet |