Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Cable Power CPAL006-7.5m Aluminium Optical Cable Braided 7.5m

Order Code:  

19-9354

  Copy to clipboard
Brand: Cable Power  Copy to clipboard MPN: CPAL006-7.5m Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £1.26   £1.18

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
15 in Stock, despatched same dayContact us for additional stock

This micro aluminium TOSLINK optical braided cable 7.5m from Cable Power is a high performance cable with a robust aluminium headshell, offering high resolution and accurate digital audio signal transfer for maximum audio clarity.

Braided for durability and superior protection from abrasion, the cable is also equipped with 24k gold contacts for best connectivity and signal protection. The flexible PVC jacket construction makes installation easy, even in hard to reach areas.


  • 7.5m cable length
  • Precision polished end-face for optimal coupling
  • Spring strain relief protects optical fibre during bending
  • OD – 5.0mm with RoHS PVC jacket
  • PE bag for abrasion protection
  • Hoodcover for dust protection
  • Nitrogen gas injected di-electric vibration absorption insulation to reduce digital jitter
  • Accurate bitstream transfer for clear and smooth sound from your digital audio device
  • Manufacturer's part CPAL006-7.5m

Connector A TOSlink plug
Connector B TOSlink plug
Length 7.5m
Number of A Connectors 1
Number of B Connectors 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review