Cable Power CPAVSW0001 HDMI Auto Switch Amplifier

Cable Power CPAVSW0001 HDMI Auto Switch Amplifier

Cable Power
Order Code:

19-9304

Brand: Cable Power MPN: CPAVSW0001

Discontinued


The HDMI Auto Switch 3T01 is the latest edition high performance HDMI auto-switcher from CE-LINK. This switcher not only has a manual key-press switching function, it also has an automatic function, while routing high definition video and digital audio from any one of three sources to its single output.

The inputs accommodate the simultaneous connection of up to 3 x high definition video sources which are compatible with HD-DVD, SKY-STB, PS3, Xbox36 etc. The output sends the chosen HDMI signal to a high definition display, maintaining the resolution of the video. The result is beautifully sharp HDTV at resolutions up to 1080p for television, 1440p for graphics, and computer resolutions up to 1920 x 1200.


  • Multi-function switching: automatic or manual via Select button
  • 1 x HDMI outputs
  • 3 x HDMI inputs
  • Supports 12-bit deep color
  • Supports Full HD 1080p
  • Supports 3D display devices
  • Supports HDMI 1.3b
  • High performance to 2.5Gbps
Battery type Li-polymer
Dimensions 6.5 x 6.5 x 1.4cm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C