Cable Power CPUSB001-1.8m Micro USB to 1.8m Black

Order Code:

19-9314

Brand: Cable Power MPN: CPUSB001-1.8m

Discontinued


Black USB 2.0 cable from Cable Power, ideal for connecting a range of devices which have a Micro USB connection.


  • Overall length 1.8m
  • Ideal as a charger for a mobile phone with Micro USB charging dock
  • USB A to Micro USB cable
  • USB 2.0 specification
Type USB 2.0 cable
Colour Black
Connector A USB 2.0 A male
Connector B USB 2.0 micro B male
Length 1.8m

Questions


*Question functionality currently disabled


Wednesday, March 26, 2014 Question by: Rapid Customer | Product code: 19-9314
Q. Is this just a power cable or will it do data?
A. Hi James. Thank you for your question. This Micro USB to USB Cable will do power and data.

Reviews


Be the first to submit a review

Trustpilot