TruConnect AJ549A 2.1mm Switched DC Power Socket

Order Code:

20-0952

Brand: TruConnect MPN: AJ549A

Discontinued


A chassis mounting, switched, 2.1mm DC power socket, designed to take 5.5mm DC plugs.


  • 15.5mm fixing centres
  • 20mm height
  • Voltage rating 12V DC
  • Current rating 1A
  • Solder lug termination
  • Copper contact material
Current Rating 1A
Voltage Rating 12V
Body Material PBT
Connector Size 2.1mm
Gender Socket
Type Straight

Reviews


Be the first to submit a review

Trustpilot