BKL 0403324 Gold-line F-Plug Screw-in 7mm Coax Cable Gold-plated

Order Code:

54-4545

Brand: BKL MPN: 0403324 EAN-13: 4016138408751

Discontinued


BKL Electronics 0403324 The F-plugs are made for Ø 7mm coaxial cables, specially for high frequencies up to 2.9GHz. It is used predominantly in television and satellite reception technology and is suitable for 75 Ohm coaxial cable. The plug has a screw-type cap in order to reduce losses.


  • For Ø 7mm coaxial cable
  • gold plated
  • Connector/Input type A: F plug
  • Content: 1 pc
  • Type B (or outputs): Unscrew
Impedance 75Ω
Body Gender Male
Body Style Straight
Contact Gender Male

Reviews


Be the first to submit a review

Trustpilot