Neutrik NA2FP XLR F-mono Jack Adaptor

Order Code:

20-2425

Brand: Neutrik MPN: NA2FP EAN-13: 7613187006609

Discontinued


Pre-wired and ready-to use 1 x 3-pole XLR socket to 1 x 6.35mm mono plug adaptor from Neutrik.
  • Diameter 19mm
  • Polyamide body with rugged zinc diecast shell
  • Professional look and compact space saving design
  • Silver-plated bronze contacts
  • 1.5kV DC dielectric strength

Body Material PA6.6
Connector Type A 1 x 3-pole XLR Socket
Connector Type B 1 x 6.35mm Mono Plug
Contact Material Bronze (XLR), Brass (Plug)
Contact Plating Silver over Nickel
Length 90mm
Type XLR
Width 19mm

Reviews


Be the first to submit a review

Trustpilot