Phoenix Contact 2715979 Three-Level Feed-Through Terminal Block 0.2 - 4mm²

Order Code:

51-2442

Brand: Phoenix Contact MPN: 2715979 EAN-13: 4017918061722

Discontinued


The Phoenix Contact Three-Level Feed-Through Terminal Block 0.2-4mm² has been manufactured for efficient wiring of modern machine control systems, and is mounted on a DIN EN 50 022 standard flat top-hat rail. All three conductors of the initiator terminal are connected in parallel through one terminal.

The top level contains the feed-through terminal for data flow, and the middle and bottom levels have the positive and negative teminals. The three-level actuator terminal also has a PE connection in the bottom level. Four-wire I/O terminal VIOK 1.5 combines DIK 1.5 with DOK 1.5.

The bottom level has the PE connection, with the positive and negative terminals, and the top level has the data flow connection, i.e. there is only one terminal for initiator and actuator - little wiring is required as voltage distribution is made by inserting coloured jumpers; closed housing, no cover required.


  • Color: grey
  • Mounting type: NS 35/7.5, NS 35/15

For the feed-in to a bus rail
Current Rating 30A
Pitch N/A
Wire Gauge 12AWG
Body Style Vertical
Mounting PCB
Number of Ways N/A
Termination Screw

Reviews


Be the first to submit a review

Trustpilot