Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Calibrated Labels, Black Tamper Proof, 40 x 15mm, Pack Of 120

Standard range
Order Code:  

32-0681

 
Brand: Customark MPN: 7820422
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1.20   £1.14

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayContact us for additional stock

These high quality write-on labels from Customark bear the word "Calibrated" and have spaces marked By and Date.


  • Printed in black
  • Labels on self-adhesive silver void polyester with clear laminate seal
  • Size 40 x 15mm
  • Supplied in pack of 120
  • Manufacturer's part 7820422
Legend Serial no.
Length 40mm
Material Polyester
Quantity 120
Sheet or roll Sheet
Width 15mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot