Christmas Opening Hours and Delivery Dates here

Callero Plus STEAM Activity Double Trolley & Flame Red Gratnells Trays

Order Code:

14-0490

Brand: Gratnells Ltd MPN: MSSET18440909 EAN-13: 5060138368699
Qty Unit Price (Ex VAT)
1+ £475.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/01/2026

This double-width Callero Plus STEAM Activity Trolley is the ideal, entry-level solution for school STEAM activities. Compatible with the full range of standard Gratnells trays, the trolley can be configured to suit a whole range of STEAM activities.

Smaller trays with inserts are perfect for storing smaller parts and components whilst the larger trays are great for housing part-completed projects.

The metal top provides a stable working surface and the combination louvred side panels are compatible with industry standard mini-bins, hooks and clips for small parts and tool storage.


  • Bin colour: Flame Red
  • Ideal for STEAM activities
  • Trays can be configured
  • Metal top provides a stable working surface
  • Combination louvred side panels are compatible with industry standard mini-bins, hooks and clips
  • Ideal replacement for the Gratnells CDT Trolley
  • Height 885mm (1055mm with handle)
  • Width 690mm (excluding trays)
  • Depth 435mm
  • Supplied with 12x StopSafe runners, 8x F1 Shallow Trays, 4x F2 Deep Trays, Louvered side panels and MSACC fixing pack (5 single hooks, 5 double hooks, 12 bins)
Type Storage trolley

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot