Callero Plus STEAM Activity Treble Trolley & Charcoal Grey Gratnells Trays

Extended range
Order Code:

14-0506

Brand: Gratnells Ltd MPN: MSSET1744151515 EAN-13: 5056307409034
Qty Was Unit Price (Ex VAT)
1+ £636.96   £633.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/03/2025

This triple-width Callero Plus STEAM Activity Trolley is the ideal comprehensive solution for school STEAM activities. Compatible with the full range of standard Gratnells trays, the trolley can be configured to suit a whole range of STEAM activities.

Smaller trays with inserts are perfect for storing smaller parts and components whilst the larger trays are great for housing part-completed projects.

The metal top provides a stable working surface and the combination louvred side panels are compatible with industry standard mini-bins, hooks and clips for small parts and tool storage.


  • Tray colour: Charcoal Grey
  • Ideal for STEAM activities
  • Trays can be configured
  • Metal top provides a stable working surface
  • Combination louvred side panels are compatible with industry standard mini-bins, hooks and clips
  • Height 885mm (1055mm with handle)
  • Width 1025mm (excluding trays)
  • Depth 435mm
  • Ideal upgrade for the Gratnells CDT Trolley
  • Supplied with 18x StopSafe runners, 16x F1 Shallow Trays, 4x F2 Deep Trays, Louvered side panels and MSACC fixing pack (5 single hooks, 5 double hooks, 12 bins)
Type Storage trolley

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot