CamBlock Plus 3.5mm Pluggable Female Terminal Blocks

CamdenBoss Brand: CamdenBoss
Pluggable female rising clamp <STRONG>terminal blocks </STRONG>from the <STRONG>CamBlock Plus </STRONG>range by <STRONG>CamdenBoss</STRONG>. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • Moulded in UL94-V0 flame-retardant PA66
  • Closed headers
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1mm² (28 to 16AWG)
  • Pitch 3.5mm
  • Current rating 8A UL, 10A VDE

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product Buy Qty Pricing (Ex VAT) Number of Ways Current Rating Pitch Wire Gauge Body Style Mounting Series Termination
CamBlock Plus CTBP92HD/2 3.5mm Pluggable Female T/Block 2 Pole
CamBlock Plus CTBP92HD/2 3.5mm Pluggable Female T/Block 2 Pole
Standard range
Order code: 21-3242
MPN: CTBP92HD/2

1,230 in stock, despatched same dayAdditional quantity lead time 6 months
5+ £0.597
100+ £0.496
500+ £0.383
1000+ £0.340
2 8A 3.5mm 16AWG Closed header PCB CTBP Pluggable rising clamp
CamBlock Plus CTBP92HD/3 3.5mm Pluggable Female T/Block 3 Pole
CamBlock Plus CTBP92HD/3 3.5mm Pluggable Female T/Block 3 Pole
Standard range
Order code: 21-3243
MPN: CTBP92HD/3

18 in stock, despatched same dayAdditional quantity lead time 6 months
5+ £0.958
100+ £0.791
500+ £0.589
1000+ £0.522
3 8A 3.5mm 16AWG Closed header PCB CTBP Pluggable rising clamp
CamBlock Plus CTBP92HD/4 3.5mm Pluggable Female T/Block 4 Pole
CamBlock Plus CTBP92HD/4 3.5mm Pluggable Female T/Block 4 Pole
Standard range
Order code: 21-3244
MPN: CTBP92HD/4

267 in stock, despatched same dayAdditional quantity lead time 6 months
5+ £0.813
100+ £0.652
500+ £0.556
1000+ £0.491
4 8A 3.5mm 16AWG Closed header PCB CTBP Pluggable rising clamp
CamBlock Plus CTBP92HD/5 3.5mm Pluggable Female T/Block 5 Pole
CamBlock Plus CTBP92HD/5 3.5mm Pluggable Female T/Block 5 Pole
Standard range
Order code: 21-3245
MPN: CTBP92HD/5

430 in stock, despatched same dayAdditional quantity lead time 6 months
5+ £1.34
100+ £1.08
500+ £0.916
1000+ £0.810
5 8A 3.5mm 16AWG Closed header PCB CTBP Pluggable rising clamp
CamBlock Plus CTBP92HD/6 3.5mm Pluggable Female T/Block 6 Pole
CamBlock Plus CTBP92HD/6 3.5mm Pluggable Female T/Block 6 Pole
Standard range
Order code: 21-3246
MPN: CTBP92HD/6

568 in stock, despatched same dayAdditional quantity lead time 6 months
5+ £1.50
100+ £1.08
500+ £0.913
1000+ £0.819
6 8A 3.5mm 16AWG Closed header PCB CTBP Pluggable rising clamp
Order codeNo. of polesLength (mm)Mftrs part no.
21-324227CTBP92HD/2
21-3243310.5CTBP92HD/3
21-3244414CTBP92HD/4
21-3245517.5CTBP92HD/5
21-3246621CTBP92HD/6


Trustpilot