CamBlock Plus 5.08mm Low Profile PCB Terminal Blocks

These low profile rising clamp <STRONG>terminal blocks </STRONG>are part of the <STRONG>CamBlock Plus </STRONG>range from <STRONG>CamdenBoss</STRONG>. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • 2 and 3-pole versions have double interlocking mechanism for increased strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Professional rising clamp terminals
  • Guided pin alignment
  • Wire capacity 1.5mm² (26 to 16AWG)
  • Captive screws
  • Pitch 5.08mm
  • Current rating 8A UL, 15A VDE

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product MPN Pricing (Ex VAT) Buy Qty No. of Ways Colour Current Rating Mounting Direction Mounting Type Pitch Wire Gauge Wire Gauge (AWG) Wire Termination
CamBlock Plus CTBP0508/2 5.08mm Low Profile Pcb Terminal Block 2 Pole
CamBlock Plus CTBP0508/2 5.08mm Low Profile Pcb Terminal Block 2 Pole
Standard range
CTBP0508/2
5+ £0.427
100+ £0.353
500+ £0.259
1000+ £0.243

747 in stock, despatched same dayAdditional quantity lead time 7 days
2 Green 8A Vertical Through hole 5.08mm 1.3mm² 26 to 16AWG Rising clamp
CamBlock Plus CTBP0508/3 5.08mm Low Profile Pcb Terminal Block 3 Pole
CamBlock Plus CTBP0508/3 5.08mm Low Profile Pcb Terminal Block 3 Pole
Standard range
CTBP0508/3
5+ £0.402
100+ £0.324
500+ £0.291
1000+ £0.257

1,664 in stock, despatched same dayAdditional quantity lead time 6 months
3 Green 8A Vertical Through hole 5.08mm 1.3mm² 26 to 16AWG Rising clamp
CamBlock Plus CTBP0508/4 5.08mm Low Profile Pcb Terminal Block 4 Pole
CamBlock Plus CTBP0508/4 5.08mm Low Profile Pcb Terminal Block 4 Pole
Standard range
CTBP0508/4
5+ £0.670
100+ £0.536
500+ £0.433
1000+ £0.382

449 in stock, despatched same dayAdditional quantity lead time 6 months
4 Green 8A Vertical Through hole 5.08mm 1.3mm² 26 to 16AWG Rising clamp
CamBlock Plus CTBP0508/5 5.08mm Low Profile Pcb Terminal Block 5 Pole
CamBlock Plus CTBP0508/5 5.08mm Low Profile Pcb Terminal Block 5 Pole
Standard range
CTBP0508/5
5+ £0.886
100+ £0.711
500+ £0.577
1000+ £0.505

10 in stock, despatched same dayAdditional quantity lead time 7 days
5 Green 8A Vertical Through hole 5.08mm 1.3mm² 26 to 16AWG Rising clamp
CamBlock Plus CTBP0508/6 5.08mm Low Profile Pcb Terminal Block 6 Pole
CamBlock Plus CTBP0508/6 5.08mm Low Profile Pcb Terminal Block 6 Pole
Standard range
CTBP0508/6
5+ £1.02
100+ £0.804
500+ £0.660
1000+ £0.577

217 in stock, despatched same dayAdditional quantity lead time 7 days
6 Green 8A Vertical Through hole 5.08mm 1.3mm² 26 to 16AWG Rising clamp
Order codeNo. of polesLength (mm)Mftrs part no.
21-3121210.16CTBP0508/2
21-3122315.24CTBP0508/3
21-3123420.32CTBP0508/4
21-3124525.4CTBP0508/5
21-3125630.48CTBP0508/6


Trustpilot