CamBlock Plus 5.08mm Pitch Vertical Male Headers with Open Ends

Pluggable male vertical <STRONG>terminal blocks </STRONG> with open ends from the <STRONG>CamBlock Plus </STRONG>range by <STRONG>CamdenBoss</STRONG>. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5.08mm

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product MPN Pricing (Ex VAT) Buy Qty Number of Ways Pitch Wire Gauge Body Style Mounting Series Termination
CamBlock Plus CTBP9308/2AO 5.08mm Pitch Vertical Male Header Open Ends 2 Pole
CamBlock Plus CTBP9308/2AO 5.08mm Pitch Vertical Male Header Open Ends 2 Pole
Extended range
CTBP9308/2AO
4000+ £0.100

Order in multiples of 4000


2,327 available to back orderBack-order availability date - 08/03/2025
2 5.08mm 14AWG Open header PCB CTBP Pluggable
CamBlock Plus CTBP9308/3AO 5.08mm Pitch Vertical Male Header Open Ends 3 Pole
CamBlock Plus CTBP9308/3AO 5.08mm Pitch Vertical Male Header Open Ends 3 Pole
Extended range
CTBP9308/3AO
3000+ £0.140

Order in multiples of 3000


1,695 available to back orderBack-order availability date - 08/03/2025
3 5.08mm 14AWG Open header PCB CTBP Pluggable
CamBlock Plus CTBP9308/4AO 5.08mm Pitch Vertical Male Header Open Ends 4 Pole
CamBlock Plus CTBP9308/4AO 5.08mm Pitch Vertical Male Header Open Ends 4 Pole
Standard range
CTBP9308/4AO
250+ £0.291
500+ £0.245
1000+ £0.208

Order in multiples of 250


710 in Stock, despatched in 7 days
4 5.08mm 14AWG Open header PCB CTBP Pluggable
CamBlock Plus CTBP9308/5AO 5.08mm Pitch Vertical Male Header Open Ends 5 Pole
CamBlock Plus CTBP9308/5AO 5.08mm Pitch Vertical Male Header Open Ends 5 Pole
Extended range
CTBP9308/5AO
2000+ £0.240

Order in multiples of 2000


520 available to back orderBack-order availability date - 08/03/2025
5 5.08mm 14AWG Open header PCB CTBP Pluggable
CamBlock Plus CTBP9308/6AO 5.08mm Pitch Vertical Male Header Open Ends 6 Pole
CamBlock Plus CTBP9308/6AO 5.08mm Pitch Vertical Male Header Open Ends 6 Pole
Extended range
CTBP9308/6AO
250+ £0.415
500+ £0.340
1000+ £0.289

Order in multiples of 250


Available to back orderPlease contact us for lead time
6 5.08mm 14AWG Open header PCB CTBP Pluggable
Order codeNo. of polesLength (mm)Mftrs part no.
21-3363210.2CTBP9308/2AO
21-3364315.2CTBP9308/3AO
21-3365420.3CTBP9308/4AO
21-3366525.4CTBP9308/5AO
21-3367630.5CTBP9308/6AO


Trustpilot