CamBlock Plus 5mm Pitch Horizontal Male Headers with Open Ends

CamdenBoss Brand: CamdenBoss
Pluggable male horizontal <STRONG>terminal blocks </STRONG> with open ends from the <STRONG>CamBlock Plus </STRONG>range by <STRONG>CamdenBoss</STRONG>. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5mm

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product Buy Qty Pricing (Ex VAT) Number of Ways Pitch Wire Gauge Body Style Mounting Series Termination
CamBlock Plus CTBP9350/2AO 5mm Pitch Horizontal Male Header Open Ends 2 Pole
CamBlock Plus CTBP9350/2AO 5mm Pitch Horizontal Male Header Open Ends 2 Pole
Standard range
Order code: 21-3385
MPN: CTBP9350/2AO

Order in multiples of 1000


3,828 in Stock, despatched in 7 days
1000+ £0.100
2 5mm 14AWG Open header PCB CTBP Pluggable
CamBlock Plus CTBP9350/3AO 5mm Pitch Horizontal Male Header Open Ends 3 Pole
CamBlock Plus CTBP9350/3AO 5mm Pitch Horizontal Male Header Open Ends 3 Pole
Standard range
Order code: 21-3386
MPN: CTBP9350/3AO

Order in multiples of 1000


2,814 in Stock, despatched in 7 days
1000+ £0.153
3 5mm 14AWG Open header PCB CTBP Pluggable
CamBlock Plus CTBP9350/4AO 5mm Pitch Horizontal Male Header Open Ends 4 Pole
CamBlock Plus CTBP9350/4AO 5mm Pitch Horizontal Male Header Open Ends 4 Pole
Extended range
Order code: 21-3387
MPN: CTBP9350/4AO

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £0.286
500+ £0.234
1000+ £0.200
4 5mm 14AWG Open header PCB CTBP Pluggable
CamBlock Plus CTBP9350/5AO 5mm Pitch Horizontal Male Header Open Ends 5 Pole
CamBlock Plus CTBP9350/5AO 5mm Pitch Horizontal Male Header Open Ends 5 Pole
Standard range
Order code: 21-3388
MPN: CTBP9350/5AO

Order in multiples of 250


1,658 in Stock, despatched in 7 days
250+ £0.268
500+ £0.221
1000+ £0.194
5 5mm 14AWG Open header PCB CTBP Pluggable
CamBlock Plus CTBP9350/6AO 5mm Pitch Horizontal Male Header Open Ends 6 Pole
CamBlock Plus CTBP9350/6AO 5mm Pitch Horizontal Male Header Open Ends 6 Pole
Standard range
Order code: 21-3389
MPN: CTBP9350/6AO

Order in multiples of 250


3,800 in Stock, despatched in 7 days
250+ £0.436
500+ £0.353
1000+ £0.301
6 5mm 14AWG Open header PCB CTBP Pluggable
Order codeNo. of polesLength (mm)Mftrs part no.
21-3385211.2CTBP9350/2AO
21-3386316.2CTBP9350/3AO
21-3387421.2CTBP9350/4AO
21-3388526.2CTBP9350/5AO
21-3389631.2CTBP9350/6AO


Trustpilot