CamBlock Plus 5mm Pluggable Female Terminal Blocks Standard Orientation

CamdenBoss Brand: CamdenBoss
Pluggable female vertical rising clamp <STRONG>terminal blocks </STRONG>from the <STRONG>CamBlock Plus </STRONG>range by <STRONG>CamdenBoss</STRONG>. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • Standard orientation
  • Moulded in UL94-V0 flame-retardant PA66
  • Closed headers
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5mm
  • Current rating 15A UL, 20A VDE

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product Buy Qty Pricing (Ex VAT) Number of Ways Current Rating Pitch Wire Gauge Body Style Mounting Series Termination
CamBlock Plus CTBP92VG/2S 5mm Standard Orient Female Pluggable T/Block 2 Pole
CamBlock Plus CTBP92VG/2S 5mm Standard Orient Female Pluggable T/Block 2 Pole
Standard range
Order code: 21-3286
MPN: CTBP92VG/2S

956 in stock, despatched same dayAdditional quantity lead time 7 days
5+ £0.958
100+ £0.773
500+ £0.546
1000+ £0.495
2 15A 5mm 14AWG Vertical PCB CTBP Pluggable rising clamp
CamBlock Plus CTBP92VG/3S 5mm Standard Orient Female Pluggable T/Block 3 Pole
CamBlock Plus CTBP92VG/3S 5mm Standard Orient Female Pluggable T/Block 3 Pole
Standard range
Order code: 21-3287
MPN: CTBP92VG/3S

Out of stock967 due on 12/03/2025
5+ £1.19
100+ £0.960
500+ £0.816
1000+ £0.726
3 15A 5mm 14AWG Vertical PCB CTBP Pluggable rising clamp
CamBlock Plus CTBP92VG/4S 5mm Standard Orient Female Pluggable T/Block 4 Pole
CamBlock Plus CTBP92VG/4S 5mm Standard Orient Female Pluggable T/Block 4 Pole
Extended range
Order code: 21-3288
MPN: CTBP92VG/4S

Order in multiples of 1000


2,272 available to back orderBack-order availability date - 20/03/2025
1000+ £0.929
4 15A 5mm 14AWG Vertical PCB CTBP Pluggable rising clamp
CamBlock Plus CTBP92VG/5S 5mm Standard Orient Female Pluggable T/Block 5 Pole
CamBlock Plus CTBP92VG/5S 5mm Standard Orient Female Pluggable T/Block 5 Pole
Standard range
Order code: 21-3289
MPN: CTBP92VG/5S

Order in multiples of 250


151 in Stock, despatched in 7 days
250+ £1.28
500+ £1.13
1000+ £1.00
5 15A 5mm 14AWG Vertical PCB CTBP Pluggable rising clamp
CamBlock Plus CTBP92VG/6S 5mm Standard Orient Female Pluggable T/Block 6 Pole
CamBlock Plus CTBP92VG/6S 5mm Standard Orient Female Pluggable T/Block 6 Pole
Standard range
Order code: 21-3290
MPN: CTBP92VG/6S

Order in multiples of 250


353 in Stock, despatched in 7 days
250+ £1.39
500+ £1.23
1000+ £1.07
6 15A 5mm 14AWG Vertical PCB CTBP Pluggable rising clamp
Order codeNo. of polesLength (mm)Mftrs part no.
21-3286210CTBP92VG/2S
21-3287315CTBP92VG/3S
21-3288420CTBP92VG/4S
21-3289525CTBP92VG/5S
21-3290630CTBP92VG/6S


Trustpilot