CamBlock Plus 7.5mm Low Profile Terminal Blocks

Commercial low profile <STRONG>screw terminal blocks </STRONG>from the <STRONG>CamBlock Plus </STRONG>range by <STRONG>CamdenBoss</STRONG>. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • Moulded in UL94-V0 flame-retardant PA66
  • Wire protector terminals
  • Anti-solder wicking terminals
  • Guided pin alignment
  • Wire capacity 2.5mm² (22 to 14AWG)
  • Pitch 7.5mm
  • Current rating 16A UL, 24A VDE

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Order codeNo. of polesLength (mm)Mftrs part no.
21-3198215CTBP55VK/2
21-3199322.5CTBP55VK/3
21-3200430CTBP55VK/4
21-3201537.5CTBP55VK/5
21-3202645CTBP55VK/6

Trustpilot