CamBlock Plus 7.5mm Pitch Vertical Male Headers with Open Ends

CamdenBoss Brand: CamdenBoss
Pluggable male vertical <STRONG>terminal blocks </STRONG> with open ends from the <STRONG>CamBlock Plus </STRONG>range by <STRONG>CamdenBoss</STRONG>. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 7.5mm
  • Current rating 15A UL, 20A VDE

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product Buy Qty Pricing (Ex VAT) Number of Ways Pitch Wire Gauge Body Style Mounting Series Termination
CamBlock Plus CTBP9500/2AO 7.5mm Pitch Open End Male Header Vertical 2 Pole
CamBlock Plus CTBP9500/2AO 7.5mm Pitch Open End Male Header Vertical 2 Pole
Standard range
Order code: 21-3473
MPN: CTBP9500/2AO

Order in multiples of 1000


1,898 in Stock, despatched in 7 days
1000+ £0.124
2 7.5mm 14AWG Open header PCB CTBP Pluggable
CamBlock Plus CTBP9500/3AO 7.5mm Pitch Open End Male Header Vertical 3 Pole
CamBlock Plus CTBP9500/3AO 7.5mm Pitch Open End Male Header Vertical 3 Pole
Standard range
Order code: 21-3474
MPN: CTBP9500/3AO

Order in multiples of 1000


152 in Stock, despatched in 7 days
1000+ £0.176
3 7.5mm 14AWG Open header PCB CTBP Pluggable
CamBlock Plus CTBP9500/4AO 7.5mm Pitch Open End Male Header Vertical 4 Pole
CamBlock Plus CTBP9500/4AO 7.5mm Pitch Open End Male Header Vertical 4 Pole
Standard range
Order code: 21-3475
MPN: CTBP9500/4AO

Order in multiples of 250


49 in Stock, despatched in 7 days
250+ £0.330
500+ £0.279
1000+ £0.237
4 7.5mm 14AWG Open header PCB CTBP Pluggable
CamBlock Plus CTBP9500/5AO 7.5mm Pitch Open End Male Header Vertical 5 Pole
CamBlock Plus CTBP9500/5AO 7.5mm Pitch Open End Male Header Vertical 5 Pole
Standard range
Order code: 21-3476
MPN: CTBP9500/5AO

Order in multiples of 250


1,000 in Stock, despatched in 7 days
250+ £0.412
500+ £0.340
1000+ £0.289
5 7.5mm 14AWG Open header PCB CTBP Pluggable
CamBlock Plus CTBP9500/6AO 7.5mm Pitch Open End Male Header Vertical 6 Pole
CamBlock Plus CTBP9500/6AO 7.5mm Pitch Open End Male Header Vertical 6 Pole
Standard range
Order code: 21-3477
MPN: CTBP9500/6AO

Order in multiples of 250


1,000 in Stock, despatched in 7 days
250+ £0.485
500+ £0.402
1000+ £0.340
6 7.5mm 14AWG Open header PCB CTBP Pluggable
Order codeNo. of polesLength (mm)Mftrs part no.
21-3473213CTBP9500/2AO
21-3474320.5CTBP9500/3AO
21-3475428CTBP9500/4AO
21-3476535.5CTBP9500/5AO
21-3477643CTBP9500/6AO


Trustpilot