CamBlock Plus 7.62mm Pitch Horizontal Male Headers with Closed Ends

Pluggable male horizontal <STRONG>terminal blocks </STRONG> with closed ends from the <STRONG>CamBlock Plus </STRONG>range by <STRONG>CamdenBoss</STRONG>. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Current rating 15A UL, 20A VDE
  • Pitch 7.62mm

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product MPN Pricing (Ex VAT) Buy Qty Number of Ways Current Rating Pitch Wire Gauge Body Style Mounting Series Termination
CamBlock Plus CTBP9558/2 7.62mm Pitch Horizontal Male Header Closed Ends 2 Pole
CamBlock Plus CTBP9558/2 7.62mm Pitch Horizontal Male Header Closed Ends 2 Pole
Extended range
CTBP9558/2
4000+ £0.120

Order in multiples of 4000


4,415 available to back orderBack-order availability date - 08/03/2025
2 15A 7.62mm 14AWG Closed header PCB CTBP Pluggable
CamBlock Plus CTBP9558/3 7.62mm Pitch Horizontal Male Header Closed Ends 3 Pole
CamBlock Plus CTBP9558/3 7.62mm Pitch Horizontal Male Header Closed Ends 3 Pole
Standard range
CTBP9558/3
1000+ £0.145

Order in multiples of 1000


5,629 in Stock, despatched in 7 days
3 15A 7.62mm 14AWG Closed header PCB CTBP Pluggable
CamBlock Plus CTBP9558/4 7.62mm Pitch Horizontal Male Header Closed Ends 4 Pole
CamBlock Plus CTBP9558/4 7.62mm Pitch Horizontal Male Header Closed Ends 4 Pole
Standard range
CTBP9558/4
250+ £0.206
500+ £0.176
1000+ £0.155

Order in multiples of 250


1,811 in Stock, despatched in 7 days
4 15A 7.62mm 14AWG Closed header PCB CTBP Pluggable
CamBlock Plus CTBP9558/5 7.62mm Pitch Horizontal Male Header Closed Ends 5 Pole
CamBlock Plus CTBP9558/5 7.62mm Pitch Horizontal Male Header Closed Ends 5 Pole
Standard range
CTBP9558/5
250+ £0.323
500+ £0.289
1000+ £0.248

Order in multiples of 250


1,330 in Stock, despatched in 7 days
5 15A 7.62mm 14AWG Closed header PCB CTBP Pluggable
CamBlock Plus CTBP9558/6 7.62mm Pitch Horizontal Male Header Closed Ends 6 Pole
CamBlock Plus CTBP9558/6 7.62mm Pitch Horizontal Male Header Closed Ends 6 Pole
Standard range
CTBP9558/6
250+ £0.540
500+ £0.460
1000+ £0.408

Order in multiples of 250


916 in Stock, despatched in 7 days
6 15A 7.62mm 14AWG Closed header PCB CTBP Pluggable
Order codeNo. of polesLength (mm)Mftrs part no.
21-3528215.2CTBP9558/2
21-3529322.8CTBP9558/3
21-3530430.4CTBP9558/4
21-3531538.1CTBP9558/5
21-3532645.7CTBP9558/6


Trustpilot