CamBlock Plus 7.62mm Pitch Vertical Male Headers with Open Ends

Pluggable male vertical <STRONG>terminal blocks </STRONG> with open ends from the <STRONG>CamBlock Plus </STRONG>range by <STRONG>CamdenBoss</STRONG>. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 7.62mm

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product MPN Pricing (Ex VAT) Buy Qty Number of Ways Current Rating Pitch Wire Gauge Body Style Mounting Series Termination
CamBlock Plus CTBP9508/2AO 7.62mm Pitch Open End Male Header Vertical 2 Pole
CamBlock Plus CTBP9508/2AO 7.62mm Pitch Open End Male Header Vertical 2 Pole
Standard range
CTBP9508/2AO
1000+ £0.114

Order in multiples of 1000


3,191 in Stock, despatched in 7 days
2 15A 7.62mm 14AWG Open header PCB CTBP Pluggable
CamBlock Plus CTBP9508/3AO 7.62mm Pitch Open End Male Header Vertical 3 Pole
CamBlock Plus CTBP9508/3AO 7.62mm Pitch Open End Male Header Vertical 3 Pole
Standard range
CTBP9508/3AO
1000+ £0.145

Order in multiples of 1000


1,296 in Stock, despatched in 7 days
3 15A 7.62mm 14AWG Open header PCB CTBP Pluggable
CamBlock Plus CTBP9508/4AO 7.62mm Pitch Open End Male Header Vertical 4 Pole
CamBlock Plus CTBP9508/4AO 7.62mm Pitch Open End Male Header Vertical 4 Pole
Standard range
CTBP9508/4AO
250+ £0.443
500+ £0.360
1000+ £0.306

Order in multiples of 250


998 in Stock, despatched in 7 days
4 15A 7.62mm 14AWG Open header PCB CTBP Pluggable
CamBlock Plus CTBP9508/5AO 7.62mm Pitch Open End Male Header Vertical 5 Pole
CamBlock Plus CTBP9508/5AO 7.62mm Pitch Open End Male Header Vertical 5 Pole
Standard range
CTBP9508/5AO
250+ £0.438
500+ £0.361
1000+ £0.309

Order in multiples of 250


1,132 in Stock, despatched in 7 days
5 15A 7.62mm 14AWG Open header PCB CTBP Pluggable
CamBlock Plus CTBP9508/6AO 7.62mm Pitch Open End Male Header Vertical 6 Pole
CamBlock Plus CTBP9508/6AO 7.62mm Pitch Open End Male Header Vertical 6 Pole
Standard range
CTBP9508/6AO
250+ £0.412
500+ £0.351
1000+ £0.309

Order in multiples of 250


962 in Stock, despatched in 7 days
6 15A 7.62mm 14AWG Open header PCB CTBP Pluggable
Order codeNo. of polesLength (mm)Mftrs part no.
21-3495213.2CTBP9508/2AO
21-3496320.9CTBP9508/3AO
21-3497428.5CTBP9508/4AO
21-3498536.1CTBP9508/5AO
21-3499643.7CTBP9508/6AO


Trustpilot