Camblock Plus CTBP97HJ/7FL 5.08mm Pluggable PCB Female Horiz Flanged T/Block 7p

Standard range
Order Code:

20-3205

Brand: CamdenBoss MPN: CTBP97HJ/7FL
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
500+ £1.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
519 in Stock, despatched in 7 days

A 7 pole flanged pluggable female 5.08mm pitch professional rising clamp terminal block designed for mounting on PCBs.

This connector is ideal for use in any installation and provide a versatile wire to board connection method. Additional features include polarised moulding and dual row pins for extra stability.


  • Length 45.72mm
  • Rating 15A 300V
  • Flanged construction
  • Professional rising clamp terminals
  • Solid block
  • Polarised mouldings

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 15A
Pitch 5.08mm
Wire Gauge 28 to 14AWG
Body Style Flanged terminal block
Mounting Pluggable
Number of Ways 7
Series CTBP97HJ/FL
Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot