Camden Camblock Plus 5.08mm Terminal Blocks DIN Rail Mount Horizontal Male

<p>A range of pluggable male horizontal 5.08mm pitch professional rising clamp <b>terminal blocks</b> designed for DIN rail mounting.</p> <p>These connectors are ideal for use in any installation and provides a versatile wire to board connection method.</p>
  • Available in a number of ways
  • Rating 20A 450V
  • DIN Rail mounting
  • Can be reversed on DIN clips
  • Professional rising clamp terminals
  • Polarised mouldings
Order codePart numberPolesLength (mm)
20-3175CTBPD96HJ/6632.0
20-3173CTBPD96HJ/7737.1
20-3171CTBPD96HJ/8842.2
20-3169CTBPD96HJ/9947.2
20-3181CTBPD96HJ/101052.3
20-3179CTBPD96HJ/111157.4
20-3177CTBPD96HJ/121262.5

Rating (UL)20A 450V
Withstand voltage2000V AC
Insulation resistance500MΩ @ 500V DC
Contact resistance20mΩ max.
ContactTin plated brass
Rising clampNickel plated brass
ScrewM3 Zinc plated steel 0.5Nm
Cable size2.5mm² (28 to 14AWG)
MouldingGreen PA66 to UL94-V0
Operating temperature-40°C to +105°C

Trustpilot