CamdenBoss 2-tier Interlocking Terminal Blocks

<p>4 and 6-pole interlocking rising clamp terminal blocks with a 5mm pitch. Second row provides terminals where lateral space is limited.</p>
  • 5mm pitch
  • 24A rating
  • Polyamide UL94V-0
  • UL, IMQ and CE approved
  • Camden part no. CTBDDVG/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product MPN Pricing (Ex VAT) Buy Qty No. of Ways Colour Current Rating Mounting Direction Mounting Type Pitch Voltage Rating Wire Gauge Wire Gauge (AWG)
CamdenBoss CTBDDVG/2 4 Way 2-Tier 24A Terminal Block Double Decker
CamdenBoss CTBDDVG/2 4 Way 2-Tier 24A Terminal Block Double Decker
Standard range
CTBDDVG/2
5+ £2.27
25+ £1.98
100+ £1.77
250+ £1.73

Order in multiples of 5


253 in stock, despatched same dayAdditional quantity lead time 7 days
4 Green 24A Vertical Through Hole 5mm 380V 4mm² 12AWG
CamdenBoss CTBDDVG/3 6 Way 2-Tier 24A Terminal Block Double Decker
CamdenBoss CTBDDVG/3 6 Way 2-Tier 24A Terminal Block Double Decker
Standard range
CTBDDVG/3
5+ £3.39
25+ £3.06
100+ £2.77

Order in multiples of 5


189 in stock, despatched same dayAdditional quantity lead time 7 days
6 Green 24A Vertical Through Hole 5mm 380V 4mm² 12AWG
Rated current24A
Rated voltage380V
Cable size max.4.0mm²
Header solder pinsCopper alloy
Insulator materialUL94V-0 flame retardant Lexan


Trustpilot