CamdenBoss 22mm Flush Metal Pushbutton

CamdenBoss Brand: CamdenBoss
<P>A range of flush metal bodied pushbutton switches. The CamdenBoss CCTTR30 range, is a family of 22mm diameter industry standard switches, ideally suited to applications including control stations, instrumentation panels and industrial machines. </P>
  • Flush metal bodied control push-buttons
  • Rated 600V, 10A max AC
  • Operating frequency 3,600 per hour
  • Panels mount 1-6mm thick
  • Positive opening operation
  • Conform to IEC 947-5-1 and EN 60947-5-1
  • Terminal marking to EN 50013
  • Available in green, red, black and yellow
Description Image Product Buy Qty Pricing (Ex VAT) Type Actuator
CamdenBoss CCTTR30GW Flush Metal Pushbutton Green 22mm
CamdenBoss CCTTR30GW Flush Metal Pushbutton Green 22mm
Extended range
Order code: 78-2439
MPN: CCTTR30GW

Order in multiples of 10


Available to back orderBack-order availability date - 01/05/2025
10+ £4.82
Pushbutton switch Round button
CamdenBoss CCTTR30RD Flush Metal Pushbutton Red 22mm
CamdenBoss CCTTR30RD Flush Metal Pushbutton Red 22mm
Extended range
Order code: 78-2500
MPN: CCTTR30RD

Order in multiples of 10


Available to back orderBack-order availability date - 01/05/2025
10+ £3.17
Pushbutton Round button
CamdenBoss CCTTR30BK Flush Metal Pushbutton Black 22mm
CamdenBoss CCTTR30BK Flush Metal Pushbutton Black 22mm
Extended range
Order code: 78-2441
MPN: CCTTR30BK

Order in multiples of 10


Available to back orderBack-order availability date - 01/05/2025
10+ £4.75
Pushbutton switch Round button
CamdenBoss CCTTR30YW Flush Metal Pushbutton Yellow 22mm
CamdenBoss CCTTR30YW Flush Metal Pushbutton Yellow 22mm
Extended range
Order code: 78-2501
MPN: CCTTR30YW

Order in multiples of 10


Available to back orderBack-order availability date - 01/05/2025
10+ £4.52
Pushbutton Round button
Rated voltage600V
Rated AC current24V10A
240V6A
400V4A
Rated DC current24V2.8A
125V0.55A
250V0.27A
Short circuit protectiongG fuse10A
Impulse withstand6kV
Internal resistance<25mΩ
Wire acceptance0.75-2.5mm²
Rated temperatureOperating-25°C to +70°C
Storage-40°Cto +80°C
Body / escutcheonMetalChromium plated
PlasticFibreglass reinforced thermo-plastic
Electrical ProtectionMetalClass I
PlasticClass II
Ingress ProtectionIP65
Life1x106 operation


Trustpilot