CamdenBoss 5100-470 Project Diecast Natural 51 x 51 x 32mm 5100 Series

Extended range
Order Code:

30-5608

Brand: CamdenBoss MPN: 5100-470
Qty Unit Price (Ex VAT)
350+ £5.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Available to back orderBack-order availability date - 26/03/2025

Need something more than a standard enclosure?

The CamdenBoss Project Diecast Natural (51 x 51 x 32mm) 5100 Series is robust but lightweight, and is easily machined & customised.
  • Material functions as a screening layer & heat sink
  • Temperature resistance to ≥ 300° C
  • Close fitting flanged lids using self tapping screws
  • Smooth surface & edges
  • Standard unit includes: Base, lid and 4x self-tapping screws

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Silver
Enclosure Height 32mm
Enclosure Length 51mm
Enclosure Width 51mm
Internal Features N/A
Material Diecast aluminium
Finish Natural
Flame Resistance N/A
IP rating IP54
Series 5100
Type General purpose diecast aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot